
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | KSZ9021GN-TR | 348 | 250 | Bulk | ||||||||
| Master Electronics | KSZ9021GN-TR | 348 | 250 | |||||||||
| Microchip | KSZ9021GN-TR | 136 | 1K | Tape & Reel | 4h | |||||||
| Newark | KSZ9021GN-TR | 0 | 1K | Tape & Reel | ||||||||
| Avnet | KSZ9021GN-TR | 0 | 1K | 23h |
Download datasheets and manufacturer documentation for Microchip KSZ9021GN-TR.
Download Microchip KSZ9021GN-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip KSZ9021GN-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip KSZ9021GN-TR.