Microchip KSZ8864CNXIA-TR

Ethernet Switch 4-Port 100Mbps Automotive AEC-Q100 64-Pin QFN EP T/R
$ 7.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8864CNXIA-TR.

Upverter

Datasheet98 pages7 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+37.64%

CAD Models

Download Microchip KSZ8864CNXIA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.18
$ 6.234
$ 6.234
Stock
185,387
262,035
262,035
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8864CNXIA-TR provided by its distributors.

Ethernet Switch 4-Port 100Mbps Automotive AEC-Q100 64-Pin QFN EP T/R
4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII
IC EHTERNET SWITCH 4-PORT / Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8)
KSZ8864 Tape & Reel (TR) S-XQCC-N64 2009 interface controller 1.8V 2.5V 3.3V 8mm -40C~85C
Ethernet Switches, 100Mbps, 3.3V, VQFN-64, RoHS
Microchip SCT
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8864CNXIA-TR; 1.14 V - 3.465 V; 100 Mbps; Ethernet; 900 µm
QFN-64-EP(8x8) Interface - Specialized ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8864CNXIA TR