Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8864CNXCA

Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN Tray - Trays
$ 6.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8864CNXCA.

Upverter

Datasheet98 pages7 years ago

Microchip

Electro Sonic

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.98%

CAD Models

Download Microchip KSZ8864CNXCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.234
$ 7.03
$ 7.03
Stock
267,209
145,737
145,737
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-04-30
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8864CNXCA provided by its distributors.

Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN Tray - Trays
KSZ8864 Tray S-XQCC-N64 MII RMII interface controller 1.8V 2.5V 3.3V 8mm 100Mbps 0C~70C
Ethernet Switches, 100Mbps, 3.3V, VQFN-64, RoHS
Microchip SCT
4 1.14V,3.135V 1.26V,3.465V 10Mbps,100Mbps QFN-64 SMD mount
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8864CNXCA; 1.14 V - 3.465 V; 100 Mbps; Ethernet; 900 µm
4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII
DIODE ARRAY SCHOTTKY 45V TO220
ETHERNET SWITCH, 100MBPS, QFN-64; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3x; Supply Voltage Min: 1.14V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8864CNXCA.