
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000013680 | 2,000 | 1K | 4d | ||||||||
| TME | KSZ8864CNXC-TR | 0 | 1K | 10h | ||||||||
| Newark | KSZ8864CNXC-TR | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | KSZ8864CNXC-TR | 0 | 250 | Bulk | ||||||||
| Microchip | KSZ8864CNXC-TR | 0 | 1K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Microchip KSZ8864CNXC-TR.
Download Microchip KSZ8864CNXC-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip KSZ8864CNXC-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: