
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | KSZ8842-32MVL | 0 | 90 | 20h | ||||||||
| Newark | KSZ8842-32MVL | 0 | 90 | |||||||||
| Onlinecomponents.com | KSZ8842-32MVL | 0 | 23 | Bulk | ||||||||
| Microchip | KSZ8842-32MVL | 0 | 90 | Tray | 2h | |||||||
| Avnet | KSZ8842-32MVL | 0 | 90 | 7h |
Download Microchip KSZ8842-32MVL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip KSZ8842-32MVL provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: