Microchip KSZ8794CNXIC-TR

3.3 V 10/100 RGMII/MII/RMII Interface 4-Port SMT Ethernet Controller - QFN-64
$ 6.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8794CNXIC-TR.

Upverter

Datasheet125 pages4 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

Augswan

Inventory History

3 month trend:
+64.08%

CAD Models

Download Microchip KSZ8794CNXIC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.204
$ 6.188
$ 6.188
Stock
250,993
275,947
275,947
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.8 V
1.8 V
Max Supply Voltage
3.465 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2039-07-19
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8794CNXIC-TR provided by its distributors.

3.3 V 10/100 RGMII/MII/RMII Interface 4-Port SMT Ethernet Controller - QFN-64
Ethernet Switch 4-Port 10Mbps/100Mbps 64-Pin QFN T/R - Tape and Reel
Ethernet Switches, 100Mbps, 3.3V, VQFN-64, RoHS
Microchip SCT
KSZ8794 Tape & Reel (TR) S-XQCC-N64 2017 interface controller 3.3V 8mm -40C~85C
4-Port 10/100 Switch with RGMII/GMII
Ethernet Network Integrated Circuits; MICROCHIP; KSZ8794CNXIC-TR; 1.14 V - 3.465 V; 100 Mbps; Ethernet, SPI; 900 µm
QFN-64-EP(8x8) Interface - Specialized ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.