Microchip KSZ8794CNXIC

KSZ8794 Series 3.3 V 10/100 Base TX Physical Layer Transceiver - QFN-64
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8794CNXIC.

SHENGYU ELECTRONICS

Datasheet124 pages10 years ago

Microchip

Master Electronics

TME

Augswan

Inventory History

3 month trend:
-68.63%

CAD Models

Download Microchip KSZ8794CNXIC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.19
$ 5.011
$ 5.011
Stock
228,862
157,528
157,528
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.8 V
1.14 V
1.14 V
Max Supply Voltage
3.3 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-07-08
Country of AssemblyTaiwan
Country of FabricationChina
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8794CNXIC provided by its distributors.

KSZ8794 Series 3.3 V 10/100 Base TX Physical Layer Transceiver - QFN-64
Integrated Managed Ethernet Switch, 1.14 V to 3.465 V, IEEE 802.1az, IEEE 802.1q, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, IEEE 802.1w, IEEE 802.1p/Q, 64 Pins, QFN
ETHERNET TRANSCEIVER, 100 MBPS, QFN-64; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interface Type: GMII, MII, RG
Enet Controller, 100Mbps, -40 To 85Deg C; Device Type:Ethernet Switch; Supported Standards:Ieee 802.3; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Ic Case/Package:Qfn; No. Of Pins:64Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology KSZ8794CNXIC
Type = Ethernet Switch / Interfaces = RMII / Interfaces = MII / Interfaces = RGMII / Interfaces = SPI / Supply Current mA = 110 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = VQFN / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 8 / Width mm = 8 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8794CNXIC?