Microchip KSZ8567RTXI-TR

KSZ8567 Cut Tape (CT) S-PQFP-G128 I2C SPI interface controller 1.8V 2.5V 3.3V 14mm -40C~85C
$ 10.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8567RTXI-TR.

Microchip

Datasheet230 pages3 years ago
Datasheet245 pages6 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.36%

CAD Models

Download Microchip KSZ8567RTXI-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.956
$ 11.13
$ 11.13
Stock
1,229,688
99,031
99,031
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-01-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8567RTXI-TR provided by its distributors.

KSZ8567 Cut Tape (CT) S-PQFP-G128 I2C SPI interface controller 1.8V 2.5V 3.3V 14mm -40C~85C
7-Port 10/100 Managed Switch W/Rgmii/Mii/Rmii(X2) 128 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip Technology KSZ8567RTXI-TR
Ethernet Switch 7-Port 1000Mbps Automotive 128-Pin TQFP EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.