Microchip KSZ8567STXI

Ethernet AVB Switch 7-Port 10/100 with SGMII and RGMII/MII/RMII Interfaces 128-Pin TQFP-EP Tray
$ 11.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8567STXI.

Microchip

Datasheet245 pages7 years ago
Datasheet230 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.63%

CAD Models

Download Microchip KSZ8567STXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.423
$ 11
$ 11
Stock
98,283
228,512
228,512
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Data Rate
1 Gbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip KSZ8567STXI provided by its distributors.

Ethernet AVB Switch 7-Port 10/100 with SGMII and RGMII/MII/RMII Interfaces 128-Pin TQFP-EP Tray
7-Port 10/100 Ethernet Switch With Fault; |Microchip Technology KSZ8567STXI
5 1.71V, 2.375V, 3.135V 1.89V, 2.625V, 3.465V 10Mbps, 100Mbps TQFP-EP-128 SMD
ETHERNET SWITCH, 7 PORT, 100MBPS, TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: TQFP; No. of Pins: 128Pins; IC Interface Type:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.