Microchip HV9961NG-G

HV9961: 450V Average-Current Mode Constant-Current Control LED Driver IC-SOIC-16
$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9961NG-G.

Microchip

Datasheet20 pages4 years ago

Farnell

Microchip SCT

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-22.16%

CAD Models

Download Microchip HV9961NG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

IC LED DRIVER CTRLR DIM 16SOIC / LED Driver 9V/12V/15V/18V/24V 16-Pin SOIC N T/R
Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN T/r Rohs Compliant: Yes
Universal High Brightness Led Driver 16 SOIC .150IN T/r Rohs Compliant: Yes
Texas InstrumentsTPS61197DR
LED DRVR Boost 1-CH PWM 300V 1A 16-Pin SOIC T/R
Texas InstrumentsTPS92410D
Switch-controlled, direct drive, linear controller for offline LED drivers 13-SOIC -40 to 150
Texas InstrumentsLM3448MA/NOPB
Phase Dimmable Offline LED Driver with Integrated FET 16-SOIC -40 to 125

Descriptions

Descriptions of Microchip HV9961NG-G provided by its distributors.

HV9961: 450V Average-Current Mode Constant-Current Control LED Driver IC-SOIC-16
General-Purpose LED Driver, 0.5mA, 8 to 450V, SOIC-16, RoHS
Microchip SCT
LED DRVR 1Segment 9V/12V/15V/18V/24V 16-Pin SOIC N
Tube HV9961 Step-Down (Buck) Analog PWM led driver 9.9mm 165mA 450V 1W
LED DRIVER WITH AVERAGE-MODE CONSTANT CU; Device Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 450V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: -; No. of Outputs: 1Outputs; IC Mou

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9961NG-G.