IC, LED DRVR, PHASE DIMMABLE, SOIC8; Topology:Boost, Buck, Flyback; No. of Outputs:1; Driver Case Style:SOIC; Input Voltage Min:8V; Input Voltage Max:12V; Operating Temperature Range:-40°C to +125°C; Input Voltage:8V to 12V ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INSTRUMENTS INC
TEXAS INS
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TI Texas Instruments
TEXAS INSTRUM
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TI-ROHS
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: