Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip HV9910BNG-G-M901

IC Led Driver Ctrlr Dim 16SOIC / Led Driver 9V/12V/15V/18V/24V 16-PIN SOIC N T/r
$ 2.002
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9910BNG-G-M901.

Microchip

Datasheet15 pages11 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip HV9910BNG-G-M901 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.002
$ 1.591
Stock
145,468
82,121
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Outputs
1
1
Min Input Voltage
8 V
8 V
Max Input Voltage
450 V
450 V
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Projected EOL Date2034-02-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN T/r Rohs Compliant: Yes
Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN T/r Rohs Compliant: Yes
MicrochipHV9961NG-G
HV9961: 450V Average-Current Mode Constant-Current Control LED Driver IC-SOIC-16
Texas InstrumentsTPS92410D
Switch-controlled, direct drive, linear controller for offline LED drivers 13-SOIC -40 to 150
Texas InstrumentsTPS61197DR
LED DRVR Boost 1-CH PWM 300V 1A 16-Pin SOIC T/R
Texas InstrumentsLM3448MA/NOPB
Phase Dimmable Offline LED Driver with Integrated FET 16-SOIC -40 to 125

Descriptions

Descriptions of Microchip HV9910BNG-G-M901 provided by its distributors.

IC LED DRIVER CTRLR DIM 16SOIC / LED Driver 9V/12V/15V/18V/24V 16-Pin SOIC N T/R
Tape & Reel (TR) HV9910B Step-Down (Buck) Analog PWM led driver 450V 25kHz 100kHz -40C~125C TA
Universal High Brightness Led Driver 16; |Microchip Technology HV9910BNG-G-M901
General-Purpose LED Driver, 0.5mA, 8 to 450V, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.