Texas Instruments TPS92410D

Switch-controlled, direct drive, linear controller for offline LED drivers 13-SOIC -40 to 150
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92410D.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92410D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.874
Stock
304,402
1,671,816
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
13
13
Number of Outputs
1
-
Min Input Voltage
9.5 V
-
Max Input Voltage
450 V
-
Max Output Current
1 A
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
30 V
-
Max Output Voltage
450 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

IC LED DRIVER CTRLR DIM 16SOIC / LED Driver 9V/12V/15V/18V/24V 16-Pin SOIC N T/R
Closed Loop Led Driver With Enhanced Pwm Dimming 16 SOIC .150IN T/r Rohs Compliant: Yes
Universal High Brightness Led Driver 16 SOIC .150IN T/r Rohs Compliant: Yes
Texas InstrumentsTPS61197DR
LED DRVR Boost 1-CH PWM 300V 1A 16-Pin SOIC T/R
Flyback/SEPIC/Buck/Boost Converter 3A 9.4V-26V No SOIC-10 Wire Mount, SMD, Adhesive Mount
LED Driver 72 Segment 5000uA Supply Current 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TPS92410D provided by its distributors.

Switch-controlled, direct drive, linear controller for offline LED drivers 13-SOIC -40 to 150
LED DRVR 1-CH Forward Phase 450V 1A 13-Pin SOIC Tube
LED Driver 12V/15V/18V/24V 13-Pin SOIC Tube
1A 30V 9.5V 450V 450V No SOIC-13 wire mounting,SMD mount
IC LED DRIVER OFFLINE DIM 13SOIC
IC LED DRIVER OFFL TRIAC 13SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.