Microchip HV2705FG-G

Analog Switch Hexadecimal SPST 48-Pin LQFP Tray | Microchip Technology Inc. HV2705FG-G
$ 16.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV2705FG-G.

Microchip

Datasheet30 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-0.10%

CAD Models

Download Microchip HV2705FG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.96
$ 17.01
Stock
178,056
70,720
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
16
16

Supply Chain

Projected EOL Date2039-01-12
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Analog Switch Hexadecimal SPST 48-Pin LQFP T/R | Microchip Technology Inc. HV2701FG-G-M931
MicrochipHV2761FG-G
24-CH LOW CHARGE INJECTION48 LQFP 7x7x1.4mm TRAY | Microchip Technology Inc. HV2761FG-G
Single-Ended Multiplexer, 8 Func, 8 Channel, CMOS, PQFP48
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsTLC320AD545IPT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP -40 to 85

Descriptions

Descriptions of Microchip HV2705FG-G provided by its distributors.

Analog Switch Hexadecimal SPST 48-Pin LQFP Tray | Microchip Technology Inc. HV2705FG-G
16-CH LOW HARMONIC DISTORTION, HIGH VOLTAGE, ANALOG SWITCH w/BLEED RESISTORS
Analog Multiplexers/Switches, Serial, 16-SPST, 200V, ±2A, LQFP-48, RoHS
Microchip SCT
Analog Switch ICs SWITCH, 16CH, HV, LOW DESTORTION
IC ADC 22BIT SIGMA-DELTA 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.