Microchip HCS515-I/SL

HCS515 Series 5 V RKE System KEELOQ Hopping Decoder - SOIC-14
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HCS515-I/SL.

Augswan

Datasheet38 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Microchip HCS515-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 2.868
Stock
1,233,501
161,274
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
2
2
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-06-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-06-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipHCS515/SL
HCS515 Series 5.5 V 69 bit Reception Length Code Hopping Decoder - PDIP-14
MicrochipMICRF002YM
RF Transceiver ASK Receiver 4.75V to 5.5V 16-Pin SOIC
MicrochipMICRF009YM
RF Receiver (Not Recommended for New Designs)300-440MHz High Sensitivity Receiver
Texas InstrumentsTL852CDR
45mA(Max) Sonar Control 20KHz 6.8V 90KHz TTL-Compatible 4.5V SOIC-16 1.75mm
Texas InstrumentsTL851CDR
Sonar Control 20KHz 6.8V 90KHz TTL-Compatible 4.5V SOIC-16 1.5mm
NXP SemiconductorsSA605D/01,112
SA605 Series 8 V 5.7 mA High Performance Low Power Mixer FM IF System - SOIC-20

Descriptions

Descriptions of Microchip HCS515-I/SL provided by its distributors.

HCS515 Series 5 V RKE System KEELOQ Hopping Decoder - SOIC-14
CODE HOPPING DECODER W/ SERIAL INTERFACE14 SOIC .150IN TUBE
MICROCHIP - HCS515-I/SL - CODE HOPPING DECODER, SOIC-14
Code Hopping Decoder with serial interface
Code Hopping Decoder 14-Pin SOIC N
Code Hopping Decoder with seria RoHSconf
Signal Switch/Codec/Multiplexer
Code Hopping Decoder, Soic-14; Ic Function:Code Hopping Decoder; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Package Type:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip Technology HCS515-I/SL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCS515-ISL
  • HCS515I/SL
  • HCS515ISL