Microchip EQCO400T8

MICROCHIP EQCO400T8Specialized Interface, S100, S200, S400 Cable Extender, 3.135 V, 3.465 V, QFN, 16 Pins
$ 8.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EQCO400T8.

Electro Sonic

Datasheet15 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip EQCO400T8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipEQCO875SC.2
75OHM LVDS, MOST150,FIREWIRE TRANSCEIVER, GIGABIT ETHERNET(HIGH SPD),QFN-16,TUBE
MicrochipEQCO30R5.D
Specialized Interface, Pro-video HD/SDI, Industrial/Inspection, Medical, 3.15V to 3.45V, QFN-16
MicrochipEQCO30T5.2
EQCO30T5.2 Series 3.45 V 4 Gbps Surface Mount HD-SDI Video Cable Driver - QFN-16
Analog DevicesMAX7317ATE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection
EXAR XR21V1410IL16-F UART Interface, 1, 12 Mbps, 2.97 V, 3.63 V, QFN, 16 Pins
Texas InstrumentsSN65HVD63RGTT
IC OOK COAX MODEM TXRX 16QFN / On and Off Keying Coax Modem Transceiver 16-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip EQCO400T8 provided by its distributors.

MICROCHIP EQCO400T8Specialized Interface, S100, S200, S400 Cable Extender, 3.135 V, 3.465 V, QFN, 16 Pins
IC INTERFACE SPECIALIZED 16QFN
Unshielded twister pair Equalizer
EQCO400T8 UTP Cable Equalizer QFN16
RS APAC
UTP Cable Equalizer 16-Pin QFN Tube
UTP VIDEO EQUALIZER, 3.3V, QFN-16
Cable Equaliser, 500Mbps, Qfn-16
UTP CableEqualizer 500Mbps SMD
UTP VIDEO EQUALIZER, 3.3V, QFN-16; IC Interface Type: -; Interface Applications: S100, S200, S400 Cable Extender; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Interface Case Style: QFN; No. of Pins: 16Pins; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.