Microchip DSPIC33FJ256GP510A-I/PF

MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
$ 8.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256GP510A-I/PF.

Microchip SCT

Datasheet362 pages13 years ago

Electro Sonic

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.94%

CAD Models

Download Microchip DSPIC33FJ256GP510A-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ256GP510A-I/PF provided by its distributors.

MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
16-bit MCU/DSC, 256 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
dsPIC33F Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100
IC, DSC, 16BIT, 256K FLASH, 100TQFP; Series:dsPIC33F; Core Frequency:40MHz; Core Supply Voltage:2.75V; Embedded Interface Type:CAN, I2C, SPI, UART; No. of I/O's:85; Flash Memory Size:256KB; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TQFP; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Interface:CAN, I2C, SPI, UART

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ256GP510A-IPF