Microchip DSPIC30F6014A-30I/PF

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
$ 12.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6014A-30I/PF.

Augswan

Datasheet234 pages15 years ago

Future Electronics

element14

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-54.89%

CAD Models

Download Microchip DSPIC30F6014A-30I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-15
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-08-15
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30F dsPIC RISC 66KB Flash 3.3V/5V Automotive 80-Pin TQFP Tray
66KB 2.5V~5.5V PIC 52 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip DSPIC30F6014A-30I/PF provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
Microchip SCT
Microchip DSPchip, dsPIC30Fseries, 80needle, TQFPencapsulation, 2passagewayUART, 30MIPS
RISC Microcontroller, 16-Bit, FLASH, 30MHz, CMOS, PQFP80
IC MCU 16BIT 144KB FLASH 80TQFP dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 144KB (48K x 24) FLASH 80-TQFP (14x14)
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; dsPIC30F6014A-30I/PF; TQFP; CAN, I2C, SPI, UART, USART; FLASH; dsPIC
16BIT MCU/DSP, 144K FLASH, TQFP80; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 144KB; No. of I/O's: 68I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V No. of I/Os: 68 No. of timers: 5 Bus width: 8 Bit Package: TQFP-80 ADC resolution: 12 Bit EEPROM: 4 kByte Flash memory: 144 kByte RAM: 8 kByte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F6014A-30I/PF.
  • DSPIC30F6014A-30I/PF?
  • DSPIC30F6014A-30IPF
  • DSPIC30F6014A30I/PF
  • DSPIC30F6014A30IPF