Microchip DSPIC33FJ256GP510-I/PT

MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
$ 8.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256GP510-I/PT.

Newark

Datasheet322 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-3.78%

CAD Models

Download Microchip DSPIC33FJ256GP510-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-21
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-08-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ256GP510-I/PT provided by its distributors.

MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
FIXED-POINT Lead Free ROHS3Compliant SMD/SMT Microcontroller -40C~85C TA 40MHz 1.05mm 16K x 8
160MHz 256KB 85 TQFP-100(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
3V~3.6V 16KB FLASH 256KB AC97,Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT 85 3V 3.6V 40MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 32x10b/12b 16bit dsPIC QFP
Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:256Kb; No. Of I/O S:85I/O S; Embedded Interface Type:Dci, Ecan, I2C, Spi, Uart; Core Supply Voltage:2.75V; Dsc Case Style:Tqfp; No. Of Pins:100Pins Rohs Compliant: Yes |Microchip Technology DSPIC33FJ256GP510-I/PT.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ256GP510-I/PT.
  • DSPIC33FJ256GP510-IPT
  • DSPIC33FJ256GP510I/PT
  • DSPIC33FJ256GP510IPT