Microchip DSPIC33FJ16GS502-H/SO

IC MCU 16BIT 16KB FLASH 28SOIC / dsPIC series Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 28-SOIC
$ 6.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GS502-H/SO.

Microchip

Datasheet398 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ16GS502-H/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-07
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-03-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-18, RoHS
IC MCU 16BIT 12KB FLASH 28SOIC / MCU 16-bit dsPIC RISC 12KB Flash 4.5V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip DSPIC33FJ16GS502-H/SO provided by its distributors.

IC MCU 16BIT 16KB FLASH 28SOIC / dsPIC series Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 28-SOIC
16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
Digital Signal Processors & Controllers - DSP, DSC 16B DSC 16KB FL 2KB RAM 50MHz 28Pin PWM
Dsc, 20Mhz, 16Kb, Wsoic-28; Product Range:Dspic33F Series; Core Frequency:20Mhz; Flash Memory Size:16Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:-; Dsc Case Style:Wsoic; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip Technology DSPIC33FJ16GS502-H/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GS502-HSO
  • DSPIC33FJ16GS502H/SO
  • DSPIC33FJ16GS502HSO