Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F2011-30I/SO

16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-18, RoHS
$ 3.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2011-30I/SO.

TME

Datasheet210 pages15 years ago

element14

RS (Formerly Allied Electronics)

DigiKey

Future Electronics

Inventory History

3 month trend:
-11.55%

CAD Models

Download Microchip DSPIC30F2011-30I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-18, RoHS
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-18, RoHS
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube Automotive AEC-Q100
NXP SemiconductorsMC9RS08KB12CSG
RS08 RS08 Microcontroller IC 8-Bit 20MHz 12KB (12K x 8) FLASH 16-SOIC

Descriptions

Descriptions of Microchip DSPIC30F2011-30I/SO provided by its distributors.

16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-18, RoHS
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 18-Pin SOIC W Tube
MICROCHIP - DSPIC30F2011-30I/SO - Digital Signal Controller, dsPIC30F Series, 40 MHz, 12 KB, 12 I/O's, I2C, SPI, UART, 5.5 V
2.5V~5.5V 1KB FLASH 12KB Brown-out Detect/Reset,POR,PWM,WDT 12 2.5V 5.5V 30MHz I2C,SPI,UART,USART A/D 8x12b 16bit dsPIC SOIC-18 11.53mm*7.49mm*2.31mm
16BIT MCU-DSP, 30MHZ, SMD, SOIC18; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 12KB; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: SOIC;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2011-30I/SO.
  • DSPIC30F2011-30ISO