Microchip DSPIC33FJ12GP202-I/SP

IC MCU 16BIT 12KB FLASH 28SDIP / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SPDIP Tube
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ12GP202-I/SP.

TME

Datasheet260 pages14 years ago

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33FJ12GP202-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.13
$ 4.5
Stock
89,491
64,419
Authorized Distributors
6
6
Case/Package
DIP
-
Number of Pins
28
28
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
21
-
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
12 kB
12 kB
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
3.6 V
3.9 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-04-27
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube
16-Bit MCU/DSP 28LD 30MIPS 24 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F3010-30I/SP

Descriptions

Descriptions of Microchip DSPIC33FJ12GP202-I/SP provided by its distributors.

IC MCU 16BIT 12KB FLASH 28SDIP / MCU 16-bit dsPIC RISC 12KB Flash 3.3V 28-Pin SPDIP Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 40 MHz, 3 to 3.6V, SPDIP-28, RoHS
Microchip SCT
dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SPDIP-28
Digital Signal Controller-Dsc, 16 Bit, 12Kb, 40Mhz, 3.6V, Dip28; Product Range:Dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:12Kb; No. Of I/O S:21I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:2.75V Rohs Compliant: Yes |Microchip Technology DSPIC33FJ12GP202-I/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ12GP202-ISP
  • DSPIC33FJ12GP202I/SP
  • DSPIC33FJ12GP202ISP