Microchip DSPIC30F3010-30I/SP

16-Bit MCU/DSP 28LD 30MIPS 24 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F3010-30I/SP
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3010-30I/SP.

element14 APAC

Datasheet228 pages16 years ago

Electro Sonic

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.69%

CAD Models

Download Microchip DSPIC30F3010-30I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-01-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
MCU 16-bit dsPIC30 dsPIC RISC 6KB Flash 3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC30F3010-30I/SP provided by its distributors.

16-Bit MCU/DSP 28LD 30MIPS 24 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F3010-30I/SP
IC MCU 16BIT 24KB FLASH 28SDIP / MCU 16-bit dsPIC RISC 24KB Flash 5V 28-Pin SPDIP Tube
Microchip dsPIC30FSeries microcontroller, dsPICkernel, 28needle, SPDIPencapsulation
16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SPDIP-28, RoHS
Microchip SCT
16 BIT MCU/DSP 28 LD 24KB FLASH 30 MIPS IND TEMP SDIP
DSC, 16BIT, 24K FLASH, 1K RAM, DIP28; Product Range: -; Core Frequency: 40MHz; Flash Memory Size: 24KB; No. of I/O's: 20I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: DIP; No. of Pins: 28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F3010-30I/SP.
  • DSPIC30F3010-30I/SP..
  • DSPIC30F3010-30ISP