Microchip DSPIC33EV64GM104-I/PT

DSPIC33EV Series 16-Bit 70 MIPs 64KB FLASH Microcontroller IC 44-TQFP
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV64GM104-I/PT.

Microchip

Datasheet506 pages7 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.21%

CAD Models

Download Microchip DSPIC33EV64GM104-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 4.24
$ 4.24
Stock
121,985
49,762
49,762
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
7.37 MHz
-
-
Number of I/Os
35
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

DSPIC33FJ32GP104-I/PT,16BIT PIC MICROCONTROLLER,16MHZ,32KB FLASH,44-PIN TQFP
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33EV64GM104-I/PT provided by its distributors.

DSPIC33EV Series 16-Bit 70 MIPs 64KB FLASH Microcontroller IC 44-TQFP
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 16-Bit dsPIC33E dsPIC RISC 64KB Flash 5V 44-Pin TQFP Tray
4.5V~5.5V 8KB FLASH 64KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,WDT 35 1 4.5V 5.5V 70MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 24x10/12b 16bit dsPIC QFP 10mm*10mm*1mm
Dsc, 70Mhz, 64Kb, Tqfp-44; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:64Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:5V; Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip Technology DSPIC33EV64GM104-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV64GM104-IPT
  • DSPIC33EV64GM104I/PT
  • DSPIC33EV64GM104IPT