Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ32GP104-I/PT

DSPIC33FJ32GP104-I/PT, 16 Bit Pic Microcontroller, 16MHZ, 32KB Flash, 44-PIN TQFP

$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ32GP104-I/PT.

Upverter

Datasheet386 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+97.63%

CAD Models

Download Microchip DSPIC33FJ32GP104-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
DSPIC33EP512GP504-I/PT; 16bit dsPIC Microcontroller; 60MHz; 512kb Flash; 44-Pin TQFP
MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray

Descriptions

Descriptions of Microchip DSPIC33FJ32GP104-I/PT provided by its distributors.

DSPIC33FJ32GP104-I/PT,16BIT PIC MICROCONTROLLER,16MHZ,32KB FLASH,44-PIN TQFP
MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
64MHz 32KB 35 TQFP-44(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33F Series 1 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - TQFP-44
IC, DSC, 16BIT, 32KB, 44TQFP; Controller Family/Series:dsPIC33F; Core Size:16bit; No. of I/O's:35; Digital IC Case Style:TQFP; No. of Pins:44; Program Memory Size:32KByte; RAM Memory Size:2KB; CPU Speed:40MHz; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012); No. of Timers:5; Oscillator Type:External, Internal; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ32GP104-I/PT.
  • DSPIC33FJ32GP104-IPT
  • DSPIC33FJ32GP104I/PT
  • DSPIC33FJ32GP104IPT