Microchip DSPIC33EV256GM104-I/ML

MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube
$ 4.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV256GM104-I/ML.

Microchip

Datasheet506 pages7 years ago

Newark

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-0.88%

Alternate Parts

Price @ 1000
$ 4.791
$ 5.222
$ 5.222
Stock
76,812
64,320
64,320
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
44
44
44
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
7.37 MHz
-
-
Number of I/Os
35
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

IC MCU 16BIT 256KB FLASH 44QFN / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube
MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC33EV256GM104-I/ML provided by its distributors.

MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube
16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, QFN-44, RoHS
Microchip SCT
dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-QFN-44
IC MCU 16BIT 256KB FLASH 44QFN / dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 44-QFN (8x8)
Dsc, 16Bit, 256Kb, 70Mhz, Qfn-44; Product Range:Dspic33Ev Series; Core Frequency:70Mhz; Flash Memory Size:256Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip Technology DSPIC33EV256GM104-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV256GM104-IML
  • DSPIC33EV256GM104I/ML