Microchip DSPIC33EP256GP504-I/ML

IC MCU 16BIT 256KB FLASH 44QFN / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256GP504-I/ML.

Microchip

Datasheet546 pages6 years ago

Upverter

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-41.27%

CAD Models

Download Microchip DSPIC33EP256GP504-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 6.17
Stock
107,811
85,949
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
70 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
35
-
Peripherals
DMA, POR, PWM, WDT
-
Case/Package
QFN
-
Number of Pins
44
44
Min Supply Voltage
3 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 44-Pin QFN EP Tube
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH
16-bit MCU/DSC, 16 KB, 2048 Bytes, 40 MHz, 3 to 3.6V, QFN-44, RoHS

Descriptions

Descriptions of Microchip DSPIC33EP256GP504-I/ML provided by its distributors.

IC MCU 16BIT 256KB FLASH 44QFN / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube
16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller -QFN-44
Product Range:dspic33E Series; Core Frequency:-; Flash Memory Size:256Kb; No. Of I/o S:35I/o S; Embedded Interface Type:ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:qfn; No. Of Pins:44Pins; Supply Voltage Min:3V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256GP504-I/ML.
  • DSPIC33EP256GP504-IML
  • DSPIC33EP256GP504I/ML
  • DSPIC33EP256GP504IML