Microchip DSPIC33EV128GM104-I/PT

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-44, RoHS
$ 4.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV128GM104-I/PT.

Microchip

Datasheet506 pages7 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.13%

CAD Models

Download Microchip DSPIC33EV128GM104-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 3.8
Stock
99,364
63,813
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
7.37 MHz
-
Number of I/Os
35
35
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP T/R
DSPIC33EP128MC504-I/PT,16BIT DSPIC MICROCONTROLLER,70MHZ,128KB FLASH,44-PIN TQFP

Descriptions

Descriptions of Microchip DSPIC33EV128GM104-I/PT provided by its distributors.

16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 128KB Flash 5V 44-Pin TQFP Tray
IC MCU 16BIT 128KB FLASH 44TQFP / dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 44-TQFP (10x10)
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; dsPIC33EV128GM104-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART; FLASH; dsPIC
4.5V~5.5V 8KB FLASH 128KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,WDT 35 1 4.5V 5.5V 70MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 24x10/12b 16bit dsPIC QFP 10mm*10mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV128GM104-IPT
  • DSPIC33EV128GM104I/PT