Microchip DSPIC30F4013-20E/PT

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4013-20E/PT.

Augswan

Datasheet228 pages16 years ago

element14

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-99.07%

CAD Models

Download Microchip DSPIC30F4013-20E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.53
$ 7.018
Stock
49,921
114,914
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
30
-
Peripherals
PWM
PWM
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
4.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-12-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-44, RoHS
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tube - Trays

Descriptions

Descriptions of Microchip DSPIC30F4013-20E/PT provided by its distributors.

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray
2.5V~5.5V 2KB FLASH 48KB AC97,Brown-out Detect/Reset,I²S,POR,PWM,WDT inside 30 3V 5.5V 20MHz CANbus,I2C,SPI,UART,USART 1 x 8 A/D 13x12b 16bit dsPIC QFP SMD mount 10mm*10mm*1mm
MCU-DSP, 16BIT, 48K FLASH, 44TQFP; Product Range: dsPIC30F Series; Core Frequency: 20MHz; Flash Memory Size: 48KB; No. of I/O's: 30I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: TQF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4013-20EPT