Microchip DSPIC33EP256GM304-I/PT

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
$ 6.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256GM304-I/PT.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33EP256GM304-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.28
$ 11.23
Stock
66,122
79,819
Authorized Distributors
6
2
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
-
-
Data Bus Width
-
16 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipATMEGA16-16AU
MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray Automotive AEC-Q100
2V ~ 5.5V 48MHZ Flash 8-BIT 8-BIT Pic Mcu TQFP-44_10X10X08P Microchip Rohs

Descriptions

Descriptions of Microchip DSPIC33EP256GM304-I/PT provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
MCU 16-Bit dsPIC33 dsPIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray
16 Bit DSC, 256KB Flash, 32KB RAM, 44 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG
TQFP 256KB FLASH, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 OP-AMPS, CTMU, PTG
IC MCU 16BIT 256KB FLASH 44TQFP
TQFP-44_10x10x08P MICROCHIP ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256GM304-I/PT.
  • DSPIC33EP256GM304-IPT
  • DSPIC33EP256GM304I/PT
  • DSPIC33EP256GM304I/PT.
  • DSPIC33EP256GM304IPT