Microchip ATMEGA16-16AU

MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
$ 5.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16-16AU.

Newark

Datasheet26 pages29 years ago

element14 APAC

Upverter

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.56%

CAD Models

Download Microchip ATMEGA16-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA16A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
MicrochipATMEGA16A-AUR
AVR ATmega Microcontroller 8-bit 16MHz 16KB FLASH TQFP44 ATMEGA16A-AUR
ATMEGA8535-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 512 B, 8 KB FLASH, 44-PIN TQFP

Descriptions

Descriptions of Microchip ATMEGA16-16AU provided by its distributors.

MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-44
MICROCHIP - ATMEGA16-16AU - 8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16 Series Microcontrollers, 16 MHz
Microcontroller Operating temperature: -40...85 °C Power supply: 4.5...5.5 V No. of I/Os: 32 No. of timers: 3 Extras: JTAG Package: TQFP-44 ADC resolution: 10 bit EEPROM: 512 Byte Flash memory: 16 KB SRAM: 1 KB
MCU, 8BIT, ATMEGA, 16MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega16 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 3
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:JTAG/SPI/UART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:16K Bytes RAM Size:1K Bytes Speed:16 MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA-16-16AU
  • ATMEGA16-16AU.