Microchip DSPIC33EP16GS202-I/MM

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP16GS202-I/MM.

Microchip

Datasheet344 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.14
$ 4.18
Stock
79,492
48,364
Authorized Distributors
6
6
Case/Package
VQFN
QFN
Number of Pins
28
28
Core Architecture
dsPIC
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
21
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
-
Memory Type
FLASH
-
Memory Size
16 kB
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-09-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-09-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, QFN-S-28, RoHS
MCU 16-Bit dsPIC33 dsPIC RISC 64KB Flash 5V 28-Pin QFN-S EP Tube
dsPIC series Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 28-QFN-S (6

Descriptions

Descriptions of Microchip DSPIC33EP16GS202-I/MM provided by its distributors.

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
16-bit MCU/DSC, 16 KB, 2048 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
dsPIC33EP Series 2 kB Ram 16 kB Flash 16-Bit Digital Signal Controller -QFN-S-28
DSC, 16BIT, 16KB, 140MHZ, 3.6V, QFN-S-28; Product Range: dsPIC33E Series; Core Frequency: 140MHz; Flash Memory Size: 16KB; No. of I/O's: 21I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 3.3V; DSC Case Sty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP16GS202-I/MM.
  • DSPIC33EP16GS202-IMM
  • DSPIC33EP16GS202I/MM