Microchip DSPIC33EV256GM102-I/MM

16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, QFN-S-28, RoHS
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV256GM102-I/MM.

Microchip

Datasheet506 pages7 years ago

Newark

Electro Sonic

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.02%

CAD Models

Download Microchip DSPIC33EV256GM102-I/MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
dsPIC series Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 28-QFN-S
16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS

Descriptions

Descriptions of Microchip DSPIC33EV256GM102-I/MM provided by its distributors.

16-bit MCU/DSC, 256 KB, 16384 Bytes, 70 MHz, 4.5 to 5.5V, QFN-S-28, RoHS
MCU 16-Bit dsPIC33E dsPIC RISC 256KB Flash 5V 28-Pin QFN-S EP Tube
dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-QFN-28
Dsc, 16Bit, 256Kb, 70Mhz, Qfn-28; Product Range:Dspic33Ev Series; Core Frequency:70Mhz; Flash Memory Size:256Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip Technology DSPIC33EV256GM102-I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV256GM102-IMM
  • DSPIC33EV256GM102I/MM
  • DSPIC33EV256GM102IMM