Microchip DSPIC33EP128GM604-E/PT

MCU 16-bit dsPIC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GM604-E/PT.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+103%

CAD Models

Download Microchip DSPIC33EP128GM604-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.96
$ 5.993
Stock
1,065,926
225,924
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
-
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
-
140 MHz
Number of I/Os
-
35
Interface
-
I2C, SPI, UART
Memory Type
-
FLASH
Memory Size
-
128 kB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33EP128GM604-E/PT provided by its distributors.

MCU 16-bit dsPIC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
16 Bit DSC, 128KB Flash, 16KB RAM, 44 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 1 CAN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GM604-EPT
  • DSPIC33EP128GM604E/PT
  • DSPIC33EP128GM604EPT