Microchip DSPIC33FJ128GP804-I/PT

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
$ 6.165
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP804-I/PT.

Augswan

Datasheet436 pages14 years ago

element14

Electro Sonic

Future Electronics

TME

Inventory History

3 month trend:
+16.39%

CAD Models

Download Microchip DSPIC33FJ128GP804-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, TQFP-44, RoHS
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
IC MCU 16BIT 24KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ128GP804-I/PT provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
16-bit MCU/DSC, 128 KB, 16384 Bytes, 40 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
160MHz 128KB 35 TQFP-44(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-44
DSPIC33FJ128GP804-I/PT,16BIT DIGI SIGNAL PROCESSOR 40MHZ 128KB FLASH 44-PIN TQFP
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33FJ128GP804-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART; FLASH; dsPIC
DSC, 16BIT, 128K FLASH, 40MIPS, 44TQFP; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 128KB; No. of I/O's: 35I/O's; Embedded Interface Type: ECAN, I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Cas

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP804-I/PT.
  • DSPIC33FJ128GP804-IPT
  • DSPIC33FJ128GP804I/PT
  • DSPIC33FJ128GP804IPT