Microchip DSPIC33EP128GM304-E/PT

MCU 16-bit dsPIC33E dsPIC Harvard 128KB Flash 3.3V Automotive 44-Pin TQFP Tray
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GM304-E/PT.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33EP128GM304-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tube
IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33EP128GM304-E/PT provided by its distributors.

MCU 16-bit dsPIC33E dsPIC Harvard 128KB Flash 3.3V Automotive 44-Pin TQFP Tray
16-bit MCU/DSC, 128 KB, 16384 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
Dsc, 60Mhz, 128Kb, Tqfp-44; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:128Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Tqfp; No. Of Pins:44Pinsrohs Compliant: Yes |Microchip Technology DSPIC33EP128GM304-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GM304-EPT
  • DSPIC33EP128GM304E/PT
  • DSPIC33EP128GM304EPT