Microchip DSPIC33FJ128MC204-I/PT

IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128MC204-I/PT.

LKR

Datasheet460 pages14 years ago

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+31.09%

CAD Models

Download Microchip DSPIC33FJ128MC204-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.01
$ 5.76
Stock
114,992
81,450
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
35
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
3.6 V
3.9 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
DMA, POR, WDT

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, TQFP-44, RoHS
IC MCU 16BIT 24KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS

Descriptions

Descriptions of Microchip DSPIC33FJ128MC204-I/PT provided by its distributors.

IC MCU 16BIT 128KB FLASH 44TQFP / MCU 16-bit dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
16-bit MCU/DSC, 128 KB, 8192 Bytes, 40 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
MICROCHIP - DSPIC33FJ128MC204-I/PT - IC, 16BIT MCU-DSP, SMD, TQFP44
dsPIC33F Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP -44
DSPIC33FJ128MC204-I/PT,16BIT DIGI SIGNAL PROCESSOR 40MHZ 128KB FLASH 44-PIN TQFP
3V~3.6V 8KB FLASH 128KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,QEI,WDT 35 3V 3.6V 40MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 9x10b/12b 16bit dsPIC QFP 10mm*10mm*1mm
IC, 16BIT MCU-DSP, SMD, TQFP44; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 128KB; No. of I/O's: 35I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC Case Style: TQFP;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128MC204-I/PT.
  • DSPIC33FJ128MC204-IPT
  • DSPIC33FJ128MC204I/PT
  • DSPIC33FJ128MC204IPT