Microchip DSPIC30F6010-20I/PF

DSPIC30F6010-20I/PF, 16 Bit Pic Microcontroller, 25MHZ, 144KB Flash, 80-PIN TQFP
$ 24.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6010-20I/PF.

Electro Sonic

Datasheet222 pages19 years ago

TME

Jameco

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.37%

CAD Models

Download Microchip DSPIC30F6010-20I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-10
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-05-10
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-64, RoHS

Descriptions

Descriptions of Microchip DSPIC30F6010-20I/PF provided by its distributors.

DSPIC30F6010-20I/PF,16BIT PIC MICROCONTROLLER,25MHZ,144KB FLASH,80-PIN TQFP
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray
dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80
Ic, Dsc, 16Bit, 144Kb 40Mhz 5.5V Tqfp-80; Product Range:Dspic30F Series; Core Frequency:40Mhz; Flash Memory Size:144Kb; No. Of I/O S:68I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:5.5V; Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip Technology DSPIC30F6010-20I/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F6010-20I/PF.
  • DSPIC30F6010-20IPF