Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EV32GM106-I/PT

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-64, RoHS
$ 4.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EV32GM106-I/PT.

Upverter

Technical Drawing12 pages4 years ago

Microchip

Electro Sonic

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.75%

CAD Models

Download Microchip DSPIC33EV32GM106-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.039
$ 4.405
$ 4.405
Stock
105,364
1,212,155
1,212,155
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
dsPIC
dsPIC
Data Bus Width
16 b
-
-
Max Frequency
-
-
-
Number of I/Os
53
53
53
Interface
CAN, I2C, IrDA, LIN, SCI, SMBus, SPI, UART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-03-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2015-03-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

32KB 3V~3.6V PIC 58 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit MCU/DSC, 32 KB, 4096 Bytes, 40 MHz, 3 to 3.6V, TQFP-64, RoHS
IC MCU 16BIT 256KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33EV32GM106-I/PT provided by its distributors.

16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 4.5 to 5.5V, TQFP-64, RoHS
Microchip SCT
280MHz 32KB 53 TQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
MCU 16-Bit dsPIC33E dsPIC RISC 32KB Flash 5V 64-Pin TQFP Tray
IC MCU 16BIT 32KB FLASH 64TQFP "dsPIC dsPIC™ 33EV, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 32KB (11K x 24) FLASH 64-TQFP (10x10)"
DSC, 16BIT, 32KB, 70MIPS, 5V, TQFP-64; P; DSC, 16BIT, 32KB, 70MIPS, 5V, TQFP-64; Product Range:dsPIC33EV Series; Core Frequency:-; Flash Memory Size:32KB; No. of I/O's:53I/O's; Embedded Interface Type:CAN, I2C, SPI, UART

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EV32GM106-I/PT.
  • DSPIC33EV32GM106-IPT
  • DSPIC33EV32GM106I/PT
  • DSPIC33EV32GM106I/PT.
  • DSPIC33EV32GM106IPT