Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F5011-20I/PT

MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
$ 9.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F5011-20I/PT.

Newark

Datasheet220 pages15 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-9.31%

CAD Models

Download Microchip DSPIC30F5011-20I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.71
$ 9.73
$ 9.73
Stock
143,350
98,024
98,024
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
52
-
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
66 kB
96 kB
96 kB
Min Supply Voltage
2.5 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.8 V
5.8 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2034-05-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-05-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

IC MCU 16BIT 144KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP Tray
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS

Descriptions

Descriptions of Microchip DSPIC30F5011-20I/PT provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
16-bit MCU/DSC, 66 KB, 4096 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
Microchip SCT
80MHz 66KB 52 TQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC30F5011-20I/PT; TQFP; CAN, I2C, SPI, UART, USART; FLASH; dsPIC
16BIT MCU-DSP 20MHZ, SMD, 30F5011; Product Range: dsPIC30F Series; Core Frequency: 20MHz; Flash Memory Size: 66KB; No. of I/O's: 52I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: TQF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F5011-20I/PT.
  • DSPIC30F5011-20IPT