
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | DSPIC30F4013T-30I/ML | 180 | 400 | Bulk | ||||||||
| Master Electronics | DSPIC30F4013T-30I/ML | 180 | 400 | |||||||||
| TME | 30F4013T-30I/ML | 0 | 8K | 5h | ||||||||
| Newark | DSPIC30F4013T-30I/ML | 0 | 1600 | Tape & Reel | ||||||||
| Microchip | DSPIC30F4013T-30I/ML | 0 | 45600 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Microchip DSPIC30F4013T-30I/ML.
Download Microchip DSPIC30F4013T-30I/ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip DSPIC30F4013T-30I/ML provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSPIC30F4013T-30I/ML.