Microchip DSPIC30F4013-30I/ML

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS
$ 6.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4013-30I/ML.

Augswan

Datasheet228 pages15 years ago

element14

Future Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.50%

CAD Models

Download Microchip DSPIC30F4013-30I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

IC MCU 16BIT 24KB FLASH 44QFN / MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube
DSPIC30F2023-30I/ML,16BIT DSPIC MICROCONTROLLER,14.55MHZ,12KB FLASH,44-PIN QFN
MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 44-Pin QFN EP Tube

Descriptions

Descriptions of Microchip DSPIC30F4013-30I/ML provided by its distributors.

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS
Microchip SCT
MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin QFN EP Tube
120MHz 48KB 30 QFN-44(8x8) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - QFN-44
2.5V~5.5V, 2KB Flash, 48KB, AC97, Brown-out Detect/Reset, I2S, POR, PWM, WDT, On-Chip Temp Sensor, 30MHz, CANbus, I2C, SPI, UART, USART, 1x8 A/D, 13x12b, 16bit dsPIC, QFN, SMD, 8mm × 8mm × 880μm
DSC, 32BIT, 120MHZ, 48KB, 5.5V, QFN-44; Product Range: dsPIC30F Series; Core Frequency: 120MHz; Flash Memory Size: 48KB; No. of I/O's: 30I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4013-30I/ML.
  • DSPIC30F4013-30IML