
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000010913 | 3,200 | 1600 | 3h | ||||||||
| TME | 30F2023T-30I/ML | 0 | 8K | 10h | ||||||||
| Microchip | DSPIC30F2023T-30I/ML | 1,600 | 46700 | Tape & Reel | 44m | |||||||
| Newark | DSPIC30F2023T-30I/ML | 0 | 1600 | Tape & Reel | ||||||||
| Onlinecomponents.com | DSPIC30F2023T-30I/ML | 0 | 400 | Bulk |
Download datasheets and manufacturer documentation for Microchip DSPIC30F2023T-30I/ML.
Download Microchip DSPIC30F2023T-30I/ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip DSPIC30F2023T-30I/ML provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSPIC30F2023T-30I/ML.