Microchip DSPIC30F2023-30I/ML

DSPIC30F2023-30I/ML, 16 Bit Dspic Microcontroller, 14.55MHZ, 12KB Flash, 44-PIN QFN
$ 7.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2023-30I/ML.

Microchip

Datasheet286 pages12 years ago

Newark

Future Electronics

Mouser

CAD Models

Download Microchip DSPIC30F2023-30I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS

Descriptions

Descriptions of Microchip DSPIC30F2023-30I/ML provided by its distributors.

DSPIC30F2023-30I/ML,16BIT DSPIC MICROCONTROLLER,14.55MHZ,12KB FLASH,44-PIN QFN
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 44-Pin QFN EP Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, QFN-44, RoHS
Microchip SCT
dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-44
12Kb, Flash, 512Bytes-Ram, 30Mips, 35I/O, 16-Bit Family, nanowatt 44 Qfn 8X8X0.9Mm Tube Rohs Compliant: Yes |Microchip Technology DSPIC30F2023-30I/ML
16BIT DSP12K FLASH, 512B RAM, QFN44; Product Range: -; Core Frequency: 30MHz; Flash Memory Size: 12KB; No. of I/O's: 35I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: QFN; No. of Pins: 44P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2023-30IML