
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC6101JI2A-026.0000T | 0 | 10 | Tape & Reel | 10h | |||||||
| Worldway Electronics | DSC6101JI2A-026.0000T | 18,880 | 7 | Tape & Reel | 7h | |||||||
| VNN Services | DSC6101JI2A-026.0000T | 7,927 | 23h | |||||||||
| Win Source | WS-DSC6101JI2A-026.0000T | 7 | 3h | |||||||||
| Klychip | DSC6101JI2A-026.0000T | Contact | 1 | >1wk |
Download datasheets and manufacturer documentation for Microchip DSC6101JI2A-026.0000T.
Download Microchip DSC6101JI2A-026.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip DSC6101JI2A-026.0000T provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC6101JI2A-026.0000T.