Microchip DSC6003JE2B-032K768T

MEMS OSC, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6003JE2B-032K768T.

Microchip

Datasheet34 pages3 years ago

Microchip SCT

Inventory History

3 month trend:
+23.54%

Alternate Parts

Price @ 1000
$ 0.615
$ 0.545
$ 0.545
Stock
34,030
76,648
76,648
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
4
4
4
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-10-22
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC6003JE2B-032K768T provided by its distributors.

MEMS OSC, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm
Oscillator, 80MHz, 1.3mA, VLGA-4, RoHS
Microchip SCT
OSC MEMS LOW PWR SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.