Microchip DSC6003JE2B-032K768

MEMS OSC, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC6003JE2B-032K768.

Microchip

Datasheet34 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+55.30%

Alternate Parts

Price @ 1000
$ 0.545
$ 0.615
$ 0.615
Stock
76,648
40,989
40,989
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
4
4
4
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-10-22
Country of AssemblyThailand
Country of FabricationSingapore
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC6003JE2B-032K768 provided by its distributors.

MEMS OSC, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm
Oscillator, 80MHz, 1.3mA, VLGA-4, RoHS
Microchip SCT
MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C
Microchip DSC6003JE2B-032K768 MEMS振荡器
RS APAC
MEMS OSC XO 32.7680KHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.