Microchip DSC1122BE2-050.0000T

Oscillator MEMS 50MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1122BE2-050.0000T.

Microchip

Datasheet29 pages6 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
-63.82%

CAD Models

Download Microchip DSC1122BE2-050.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.365
Stock
53,286
49,701
Authorized Distributors
6
6
Frequency
50 MHz
50 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
58 mA
58 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-10-30
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 50MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator XO 50MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 3225, 25PPM, 2.5V, 50MHZ, OE, LVDS, SMD
Oscillator XO 50MHz ±30ppm 15pF HCMOS/TTL 60% 5V 4-Pin Metal DIP Thru-Hole Tube
5V ¡À30ppm 50MHz ¡À0.003% DIP-14 20.2mm*12.6mm*5.08mm
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 20PPM, 2.25V-3.63V, 50MHZ, OE, LVDS, SMD

Descriptions

Descriptions of Microchip DSC1122BE2-050.0000T provided by its distributors.

Oscillator MEMS 50MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
MEMS OSC, PECL, 50MHz, 25PPM, 2.5-3.3V, -20 to 70C, 5.0x3.2mm
Silicon Oscillator 50MHz 3.3V 0pF 6-Pin VDFN T/R
Oscillator, 460MHz, 40mA, VDFN-6, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.