Microchip DSC1121BM1-100.0000T

Mems Osc, Lvcmos, 100MHZ, 50PPM, 2.5-3.3V, -55 to 125C, 5.0X3.2MM
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1121BM1-100.0000T.

Microchip

Datasheet31 pages1 year ago
Datasheet31 pages10 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-6.78%

CAD Models

Download Microchip DSC1121BM1-100.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.064
Stock
22,977
76,645
Authorized Distributors
5
6
Frequency
100 MHz
100 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
35 mA
35 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 100MHz ±50ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±50ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
CTS Components636L3C100M00000
SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin CSMD T/R

Descriptions

Descriptions of Microchip DSC1121BM1-100.0000T provided by its distributors.

MEMS OSC, LVCMOS, 100MHz, 50PPM, 2.5-3.3V, -55 to 125C, 5.0x3.2mm
Crystal Oscillator 100MHz 2.25V to 3.6V 15pF 6-Pin VDFN T/R
Mems O , H P , S Cmos O , -55C-125C, 50 6 Vdfn 3.2 5.0 0.9 T/r
Oscillator, 170MHz, 25mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC XO 100.0000MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.