Microchip DSC1104DI1-156.2500T

Mems Oscillator, High Perf, Single Hcsl Output, -40C-85C, 50Ppm, 6 Vdfn 2.0X2.5Mm T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1104DI1-156.2500T.

Microchip

Datasheet28 pages6 years ago

Inventory History

3 month trend:
-68.78%

CAD Models

Download Microchip DSC1104DI1-156.2500T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
Stock
68,026
39,931
Authorized Distributors
4
4
Frequency
156.25 MHz
156.25 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
42 mA
42 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-08-20
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Oscillator MEMS 156.25MHz ±50ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±50ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 156.25MHz ±50ppm (Stability) HCSL 52% 3.3V 6-Pin VDFN SMD T/R
HIGH FREQUENCY ULTRA PERFORMANCE OSCILLATOR, -20 TO 70C, 5032, 50PPM, 3.3V, 156.25MHZ, OE, SMD

Descriptions

Descriptions of Microchip DSC1104DI1-156.2500T provided by its distributors.

Mems Oscillator, High Perf, Single Hcsl Output, -40C-85C, 50Ppm, 6 Vdfn 2.0X2.5Mm T/R
Oscillator MEMS 156.25MHz ±50ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
MEMS OSC, HCSL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm
MEMS OSC XO 156.2500MHZ HCSL SMD / 156.25 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-SMD, No Lead

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.